Schurter 7010.6300.47 technical specifications.
| Package/Case | Axial |
| Current Rating | 63mA |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.6300.47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.