
Schurter 7010.6490.13 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.6490.13 to view detailed technical specifications.
No datasheet is available for this part.