Schurter 7010.7120.13 technical specifications.
| Approvals | CSA, UR, UL |
| Body Diameter | 2.36mm |
| Body Length | 8mm |
| Body Material | Copper, Tin, Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 4A |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172322 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016226oz |
| Wire/Cable Diameter | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.7120.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
