
Subminiature fast-acting fuse, 5A current rating, 125V AC/DC voltage rating. Features a ceramic body with axial termination, measuring 2.3mm x 8mm. Operating temperature range from -55°C to 85°C. Tin-plated contacts and 39mm lead length. CSA and UL approved, RoHS compliant.
Schurter 7010.7130.13 technical specifications.
| Approvals | CSA, UR, UL |
| Body Diameter | 2.36mm |
| Body Height | 8mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 2.3 X 8mm |
| Lead Length | 39mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172322 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016226oz |
| Wire/Cable Diameter | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.7130.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
