
Fast-acting subminiature fuse, 10A current rating and 125V voltage rating, featuring a ceramic body with axial leads for through-hole mounting. Dimensions are 2.36mm diameter and 8mm length, with tin-plated contacts. Operating temperature range is -55°C to 85°C. Approvals include CSA and UL, with lead-free and RoHS compliance.
Schurter 7010.7150.13 technical specifications.
| Approvals | CSA, UR, UL |
| Body Diameter | 2.36mm |
| Body Height | 8mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172322 |
| Size | 8mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016226oz |
| Wire/Cable Diameter | 0.62mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.7150.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
