Schurter 7010.9513.57 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Diameter | 2.5mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.005291oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9513.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.