Schurter 7010.9523.57 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 15A |
| Depth | 2.54mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9523.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.