Fast-acting ceramic fuse, 125mA current rating, 125V AC/DC voltage rating. Features a 2x7mm cartridge size with SMD/SMT mounting and clip termination. Constructed with a ceramic body and copper/tin plated contacts, this fuse operates from -40°C to 125°C and is RoHS compliant. Approvals include cURus, CSA, and cULus.
Schurter 7010.9760.63 technical specifications.
| Approvals | cURus, CSA, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Current Rating | 125mA |
| Diameter | 2mm |
| Fuse Current | 125mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172876 |
| Terminal Material | Tin |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002469oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9760.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.