Fast-acting cartridge fuse, 2A current rating, 125V AC/DC voltage rating. Features a ceramic body with copper contacts plated in copper and tin. Designed for holder mounting with clip termination, measuring 2mm in diameter and 7mm in length. This lead-free, RoHS-compliant component operates between -55°C and 125°C and holds cURus, CSA, and cULus approvals.
Schurter 7010.9830.63 technical specifications.
| Approvals | cURus, CSA, cULus |
| Body Material | Ceramic |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current Rating | 2A |
| Diameter | 2mm |
| Fuse Size | 7 X 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172876 |
| Terminal Material | Tin |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9830.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.