Schurter 7010.9860.63 technical specifications.
| Approvals | cURus, CSA, cULus |
| Contact Plating | Copper, Tin |
| Current Rating | 3.5A |
| Diameter | 2mm |
| Fuse Size | 7 X 2mm |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172876 |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9860.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.