Schurter 7010.9913.57 technical specifications.
| Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9913.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.