Schurter 7010.9916.03 technical specifications.
| Current Rating | 12A |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9916.03 to view detailed technical specifications.
No datasheet is available for this part.