The 7010.9916.55 is a 65V rated SMD fuse with a current rating of 12A. It features a fast acting response time and is suitable for surface mount applications. The fuse operates within a temperature range of -55°C to 85°C and has a typical melting I²t of 48. It is designed for use in high-reliability applications.
Schurter 7010.9916.55 technical specifications.
| Current Rating | 12A |
| Type | Chip |
| Voltage Rating | 65V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 48A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 7010.9916.55 to view detailed technical specifications.
No datasheet is available for this part.