Schurter 7010.9960.57 technical specifications.
| Current Rating | 750mA |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9960.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.