Schurter 7010.9962.57 technical specifications.
| Approvals | cULus |
| Current Rating | 1.5A |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MSB |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9962.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.