Schurter 7010.9966.63 technical specifications.
| Approvals | cURus, cULus |
| Contact Plating | Tin |
| Current Rating | 3.5A |
| Diameter | 2mm |
| Fuse Size | 2 x 7mm |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSB |
| Size | 2mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9966.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.