Schurter 7010.9971.63 technical specifications.
| Body Material | Ceramic |
| Current Rating | 10A |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 7010 |
| Terminal Material | Tin |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9971.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
