Schurter 7017.5350 technical specifications.
| Current Rating | 16A |
| Length | 1.496inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D20K |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 7017.5350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.