Schurter 7020.8010 technical specifications.
| Current Rating | 0.5A |
| Type | Miniature |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.38A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schurter 7020.8010 to view detailed technical specifications.
No datasheet is available for this part.