Schurter 7020.8110 technical specifications.
| Current Rating | 50A |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (DC) | 380V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7020.8110 to view detailed technical specifications.
No datasheet is available for this part.