Schurter 7020.8510 technical specifications.
| Current Rating | 500mA |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7020.8510 to view detailed technical specifications.
No datasheet is available for this part.