This miniature fuse has a very fast acting time and a current rating of 1A. It is designed for use in high-voltage applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a cartridge termination style and is suitable for use in a variety of applications, including those requiring high reliability and safety. The fuse is part of the Schurter 7022 series and meets the requirements for general use.
Schurter 7022.0100 technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 380V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.41A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 7022.0100 to view detailed technical specifications.
No datasheet is available for this part.