Schurter 7022.013 technical specifications.
| Body Material | Ceramic |
| Current Rating | 2A |
| Diameter | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | A12FA 380V |
| Termination | Clip |
| Voltage Rating | 380V |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.