Schurter 7022.014 technical specifications.
| Body Material | Ceramic |
| Current Rating | 2.5A |
| Diameter | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.