Schurter 7022.046 technical specifications.
| Body Material | Ceramic |
| Current Rating | 12.5A |
| Length | 32mm |
| Resistor Type | Ceramic |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.