Schurter 7022.0570 technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A12FA |
| Termination | Clip |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
