Schurter 7022.0590 technical specifications.
| Approvals | UR |
| Current Rating | 800mA |
| Length | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A12FA |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.0590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.