Schurter 7022.0750 technical specifications.
| Approvals | UL |
| Contact Plating | Copper, Tin |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A12FA 660V |
| Termination | Clip |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.