Schurter 7023.0280 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 8A |
| Fuse Size | 6.3 x 32mm |
| Length | 1.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A12BK |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7023.0280 to view detailed technical specifications.
No datasheet is available for this part.
