Schurter 7023.0990 technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 16A |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 172582 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7023.0990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.