Schurter 7024.9220 technical specifications.
| Current Rating | 1.25A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7024.9220 to view detailed technical specifications.
No datasheet is available for this part.