Schurter 7035.1640 technical specifications.
| Current Rating | 250mA |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Holder |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7035.1640 to view detailed technical specifications.
No datasheet is available for this part.