Schurter 7043.8220 technical specifications.
| Approvals | UR |
| Body Material | Ceramic |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 6.35mm |
| Length | 1.252inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172600 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7043.8220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.