Schurter 7045.1310 technical specifications.
| Current Rating | 20A |
| Length | 1.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D8TD |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7045.1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.