Schurter 7090.9010.03 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 7A |
| Fuse Size | 0.079 Dia x 0.276 L (2mm x 7mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 231786 |
| Termination | Gull Wing |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7090.9010.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.