
This fuse features a thermoset body and tin/lead plating. It has a current rating of 6.3A and is rated for 250V DC. The fuse is available in quantities of 100 and is suitable for panel mounting. It has an operating temperature range of -40°C to 85°C.
Schurter 7091.1510 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Plating | Tin, Lead |
| Current Rating | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 23316P |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7091.1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
