Schurter 7091.1520 technical specifications.
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | 23316P |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7091.1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.