Schurter 7091.4210 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 1 |
| Series | 231409 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7091.4210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.