Schurter 7091.4400 technical specifications.
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Series | 231409 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7091.4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.