Schurter 7092.6150 technical specifications.
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 23463P |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7092.6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.