Schurter 7093.2510 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 25A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 23530P |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7093.2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.