Schurter 7100.0200.71 technical specifications.
| Approvals | UR |
| Current Rating | 5A |
| Diameter | 5.2mm |
| Height | 0.325inch |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSC |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.070548oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.0200.71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.