Subminiature slow-blow fuse with a 630mA current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial termination, and through-hole mounting. Dimensions are 11.5mm length, 8mm height, and 8mm width, with 0.6mm wire diameter. Operates within a temperature range of -40°C to 85°C. Approvals include cURus, cULus, and CCC. Packaged in bulk, 100 units per bag.
Schurter 7100.1013.13 technical specifications.
| Approvals | cURus, cULus, CCC |
| Body Height | 8mm |
| Body Length | 11.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 630mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1013.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.