Schurter 7100.1017.13 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | Radial |
| Current Rating | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1017.13 to view detailed technical specifications.
No datasheet is available for this part.