Subminiature fast-acting fuse with a 5A current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial termination with tin plating, and a dropout voltage of 95mV. Designed for through-hole PCB mounting, this lead-free component operates within a temperature range of -40°C to 85°C. Approvals include cULus, CCC, VDE, IEC, and EN.
Schurter 7100.1022.13 technical specifications.
| Approvals | cULus, CCC, VDE, IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5A |
| Dropout Voltage | 95mV |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 0.453inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1022.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.