Schurter 7100.1120.13 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| Fuse Size | 11.5 X 5mm |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1120.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.