Schurter 7100.1120.96 technical specifications.
| Approvals | cULus, CCC |
| Capacitance | 1nF |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1120.96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.