Schurter 7100.1122.95 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Current Rating | 5A |
| Frequency | 66.666MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 12mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1122.95 to view detailed technical specifications.
No datasheet is available for this part.