Schurter 7100.1124.13 technical specifications.
| Package/Case | Radial |
| Current Rating | 8A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1124.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.