Schurter 7181.4106 technical specifications.
| Current Rating | 6A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7181.4106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.